| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) CBC43W2M0000C |
| Gender: | Male |
| Series: | CBC Series |
| Shielded: | Yes |
| Current Rating: | 50 A |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | S5 |
| Housing Material: | Steel |
| Number of Contacts: | 43 (2+41) |
| Termination Method: | Crimp |
| Insulation Material: | Plastic |
| SKU: | POSCBC43W2M0000C |

