CBC7W2S0000X/AA

Heilind Number:POSCBC7W2S0000X/AA
Manufacturer:Positronic (Amphenol)
Manufacturer Number:CBC7W2S0000X/AA
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) CBC7W2S0000X/AA
Gender:Female
Series:CBC Series
Shielded:Yes
Current Rating:50 A
Voltage Rating:300 VAC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:S2
Housing Material:Steel
Number of Contacts:7 (2+5)
Termination Method:Crimp
Insulation Material:Plastic
SKU:POSCBC7W2S0000X/AA