| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) CBD13W3F20000 |
| Series: | CBD Series |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 13 (3+10) |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Plastic |
| Current Rating: | 50 A |
| Voltage Rating: | 300 VAC |
| D-Sub Shell Size: | S3 |
| SKU: | POSCBD13W3F20000 |

