CBD3W3F000E20/AA

Heilind Number:POSCBD3W3F000E20/AA
Manufacturer:Positronic (Amphenol)
Manufacturer Number:CBD3W3F000E20/AA
ECAD Model:
3D Model

Description:

CBD3W3F000E20/AA

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) CBD3W3F000E20/AA
Gender:Female
Series:CBD Series
Shielded:Yes
Current Rating:50 A
Voltage Rating:300 VAC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:S2
Housing Material:Steel
Number of Contacts:3
Termination Method:Solder
Insulation Material:Plastic
SKU:POSCBD3W3F000E20/AA