| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) CBD5W5F000E0 |
| Gender: | Female |
| Series: | CBD Series |
| Shielded: | Yes |
| Current Rating: | 50 A |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | S3 |
| Housing Material: | Steel |
| Number of Contacts: | 5 |
| Termination Method: | Solder |
| Insulation Material: | Plastic |
| SKU: | POSCBD5W5F000E0 |
CBD5W5F000E0
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/13/2026 | PCN-10653 - Standardization. Standardization of Plated Hardware Used on D-Sub Connectors. Updating and standardizing the plating applied to D-Sub connector hardware to align with the plating used on the connector shells. This includes fixed and rotating fasteners, posts, spacers, angle brackets, float bushings, blind mate guides, and shells. Updated standardized platings are provided in the distinguishable characteristics section. | Download | |||
| 05/13/2026 | PCN-10673 - Standardization. standardization of D-Sub Fixed and Rotating Fastener Systems. Updating and standardizing dimensions for male and female rotating jackscrews, fixed male and female jackposts, and kits containing these fasteners. Updated standardized dimensions are provided below in the distinguishable characteristics section. | Download | |||
| 07/21/2024 | PCN-10642 - Steel Hardware Lead Elimination. Replace AISI 12L14 with lead-free AISI 1215. Eliminate reliance on Restriction of Hazardous Substances (RoHS) Directive 2011/65/EU Exemption 6(a) and 6(a)-I | Download | |||

