CBD7W2M37S600X/AA

Heilind Number:POSCBD7W2M37S600X/AA
Manufacturer:Positronic (Amphenol)
Manufacturer Number:CBD7W2M37S600X/AA
ECAD Model:
3D Model

Description:

D-SUB COMBO-D CONNECTOR

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) CBD7W2M37S600X/AA
Gender:Male
Series:CBD Series
Current Rating:50 A
Voltage Rating:300 VAC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:S2
Housing Material:Steel
Number of Contacts:7 (2+5)
Termination Method:Solder
Insulation Material:Plastic
SKU:POSCBD7W2M37S600X/AA