CBM17W2S37S60T2S/AA

Heilind Number:POSCBM17W2S37S60T2S/AA
Manufacturer:Positronic (Amphenol)
Manufacturer Number:CBM17W2S37S60T2S/AA
ECAD Model:
3D Model

Description:

D-SUB MIXED 17P F STRGHT SOLDE

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) CBM17W2S37S60T2S/AA
Gender:Female
Series:CBM Series
Current Rating:50 A
Voltage Rating:300 VAC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
D-Sub Shell Size:S3
Housing Material:Stainless Steel
Number of Contacts:17 (15+2)
Termination Method:Solder
Insulation Material:Plastic
SKU:POSCBM17W2S37S60T2S/AA