| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) CBM27W2M350000/AA |
| Gender: | Male |
| Series: | CBM Series |
| Current Rating: | 50 A |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | S4 |
| Housing Material: | Steel |
| Number of Contacts: | 27 (2+25) |
| Termination Method: | Solder |
| Insulation Material: | Plastic |
| SKU: | POSCBM27W2M350000/AA |

