DD15S20JV5X

Heilind Number:POSDD15S20JV5X
Manufacturer:Positronic (Amphenol)
Manufacturer Number:DD15S20JV5X
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) DD15S20JV5X
Series:DD Series
Gender:Female
Housing Material:Steel
Number of Contacts:15
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polyester
Wire Size:30 to 22 AWG
Current Rating:5 A
Voltage Rating:300 V
SKU:POSDD15S20JV5X