DD26M000ES/AA

Heilind Number:POSDD26M000ES/AA
Manufacturer:Positronic (Amphenol)
Manufacturer Number:DD26M000ES/AA
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) DD26M000ES/AA
Gender:Male
Series:DD Series
Current Rating:5 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Stainless Steel
Number of Contacts:26
Insulation Material:Glass-Filled Polyester
SKU:POSDD26M000ES/AA