DD26M00GEX

Heilind Number:POSDD26M00GEX
Manufacturer:Positronic (Amphenol)
Manufacturer Number:DD26M00GEX
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) DD26M00GEX
Series:DD Series
Gender:Male
Housing Material:Steel
Number of Contacts:26
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polyester
Current Rating:5 A
Voltage Rating:300 V
SKU:POSDD26M00GEX