DD44M3000S-14

Heilind Number:POSDD44M3000S-14
Manufacturer:Positronic (Amphenol)
Manufacturer Number:DD44M3000S-14
ECAD Model:
3D Model

Description:

DD SERIES DSUB 44POS M SZ 3

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) DD44M3000S-14
Series:DD Series
Gender:Male
Housing Material:Stainless Steel
Number of Contacts:44
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polyester
Current Rating:5 A
Voltage Rating:300 V
SKU:POSDD44M3000S-14