DD44S2S50TX/AA

Heilind Number:POSDD44S2S50TX/AA
Manufacturer:Positronic (Amphenol)
Manufacturer Number:DD44S2S50TX/AA
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) DD44S2S50TX/AA
Gender:Female
Series:DD Series
Wire Size:30 to 22 AWG
Current Rating:5 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:44
Termination Method:Solder
Insulation Material:Glass-Filled Polyester
SKU:POSDD44S2S50TX/AA