DD44S32P0T4S/AA-15

Heilind Number:POSDD44S32P0T4S/AA-15
Manufacturer:Positronic (Amphenol)
Manufacturer Number:DD44S32P0T4S/AA-15
ECAD Model:
3D Model

Description:

D-SUB 44P SOLDER STRAIGHT SS

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) DD44S32P0T4S/AA-15
Series:DD Series
Gender:Female
Housing Material:Stainless Steel
Number of Contacts:44
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polyester
Current Rating:5 A
Voltage Rating:300 V
SKU:POSDD44S32P0T4S/AA-15