DD62S00000/AA

Heilind Number:POSDD62S00000/AA
Manufacturer:Positronic (Amphenol)
Manufacturer Number:DD62S00000/AA
ECAD Model:
3D Model

Description:

62 POSITION DSUB FEMALE

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) DD62S00000/AA
Gender:Female
Series:DD Series
Current Rating:5 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:62
Insulation Material:Glass-Filled Polyester
SKU:POSDD62S00000/AA