| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) DDA15MN2/15MN2Z/AA |
| Series: | DDA Series |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 15 | 15 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Glass-Filled Plastic |
| Current Rating: | 3 A |
| Voltage Rating: | 300 VAC |
| SKU: | POSDDA15MN2/15MN2Z/AA |

