DPB50FN8T/50FN8T0/AA

Heilind Number:POSDPB50FN8T/50FN8T0/AA
Manufacturer:Positronic (Amphenol)
Manufacturer Number:DPB50FN8T/50FN8T0/AA
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) DPB50FN8T/50FN8T0/AA
Gender:Female
Series:DPB Series
Current Rating:5 A
Voltage Rating:300 VAC
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:50 | 50
Termination Method:Solder
Insulation Material:Nylon
SKU:POSDPB50FN8T/50FN8T0/AA