| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) DPC37FR7/37FR7X/AA |
| Gender: | Female |
| Series: | DPC Series |
| Current Rating: | 5 A |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Brass | Steel |
| Number of Contacts: | 37 | 37 |
| Insulation Material: | Glass-Filled Plastic |
| SKU: | POSDPC37FR7/37FR7X/AA |

