| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) EVD50S10000/AA |
| Gender: | Female |
| Series: | EVD Series |
| Wire Size: | 24 to 20 AWG |
| Current Rating: | 9 A |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| D-Sub Shell Size: | S5 |
| Housing Material: | Steel |
| Number of Contacts: | 50 |
| Termination Method: | Crimp |
| Insulation Material: | Diallyl Phthalate |
| SKU: | POSEVD50S10000/AA |

