| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) HDC15M3S00S |
| Series: | HDC Series |
| Gender: | Male |
| Housing Material: | Stainless Steel |
| Number of Contacts: | 15 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Copper |
| Insulation Material: | Glass-Filled Polyester |
| Current Rating: | 11 A |
| Voltage Rating: | 300 V |
| SKU: | POSHDC15M3S00S |

