| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) HDC15S32000C-50 |
| Series: | HDC Series |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 15 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Copper |
| Insulation Material: | Glass-Filled Polyester |
| Current Rating: | 11 A |
| Voltage Rating: | 300 V |
| SKU: | POSHDC15S32000C-50 |
HDC15S32000C-50
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2024 | PCN-10629 - Marking Change. Improved part marking consistency among Positronic rectangular and d-sub connectors. description of these changes are 1) Company name “Positronic” will replace “P+” marking 2) Job number will be removed 3) Website “connectpositronic.com” will be removed | Download | |||

