HDC15S5R2000

Heilind Number:POSHDC15S5R2000
Manufacturer:Positronic (Amphenol)
Manufacturer Number:HDC15S5R2000
ECAD Model:
3D Model

Description:

D-SUB 15P F SOLDER RT ANGLE

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) HDC15S5R2000
Gender:Female
Series:HDC Series
Current Rating:11 A
Voltage Rating:300 V
Contact Plating:Gold Over Copper
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:15
Termination Method:Solder
Insulation Material:Glass-Filled Polyester
SKU:POSHDC15S5R2000