HDC25M5R8NT2Z/AA-50

Heilind Number:POSHDC25M5R8NT2Z/AA-50
Manufacturer:Positronic (Amphenol)
Manufacturer Number:HDC25M5R8NT2Z/AA-50
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) HDC25M5R8NT2Z/AA-50
Gender:Male
Series:HDC Series
Current Rating:11 A
Voltage Rating:300 V
Contact Plating:Gold Over Copper
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:25
Termination Method:Solder
Insulation Material:Glass-Filled Polyester
SKU:POSHDC25M5R8NT2Z/AA-50