HDC37S32S60T0-14

Heilind Number:POSHDC37S32S60T0-14
Manufacturer:Positronic (Amphenol)
Manufacturer Number:HDC37S32S60T0-14
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) HDC37S32S60T0-14
Gender:Female
Series:HDC Series
Current Rating:11 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:37
Termination Method:Solder
Insulation Material:Glass-Filled Polyester
SKU:POSHDC37S32S60T0-14