| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) HDC50M5R80TC |
| Series: | HDC Series |
| Gender: | Male |
| Housing Material: | Steel |
| Number of Contacts: | 50 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Copper |
| Insulation Material: | Glass-Filled Polyester |
| Current Rating: | 11 A |
| Voltage Rating: | 300 V |
| SKU: | POSHDC50M5R80TC |
HDC50M5R80TC
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/03/2026 | PCN-10665 - Color Change. The color of the alignment bar material will change from black to blue. This is a colorant change only, there is no change to the base plastic. | Download | |||
| 12/11/2024 | PCN-10645 - Product Change. The supplementary seal on zinc plate will change from hexavalent chromium (ASTM B 633 Type 2) to trivalent chromium (ASTM B 633 Type 5). | Download | |||
| 07/22/2024 | PCN-10629 - Marking Change. Improved part marking consistency among Positronic rectangular and d-sub connectors. description of these changes are 1) Company name “Positronic” will replace “P+” marking 2) Job number will be removed 3) Website “connectpositronic.com” will be removed | Download | |||
| 07/21/2024 | PCN-10642 - Steel Hardware Lead Elimination. Replace AISI 12L14 with lead-free AISI 1215. Eliminate reliance on Restriction of Hazardous Substances (RoHS) Directive 2011/65/EU Exemption 6(a) and 6(a)-I | Download | |||

