HDC50S32S0T0/AA-50

Heilind Number:POSHDC50S32S0T0/AA-50
Manufacturer:Positronic (Amphenol)
Manufacturer Number:HDC50S32S0T0/AA-50
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) HDC50S32S0T0/AA-50
Gender:Female
Series:HDC Series
Current Rating:11 A
Voltage Rating:300 V
Contact Plating:Gold Over Copper
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:50
Termination Method:Solder
Insulation Material:Glass-Filled Polyester
SKU:POSHDC50S32S0T0/AA-50