HDC9S5B800C-50-759.0

Heilind Number:POSHDC9S5B800C-50-759.0
Manufacturer:Positronic (Amphenol)
Manufacturer Number:HDC9S5B800C-50-759.0
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) HDC9S5B800C-50-759.0
Gender:Female
Series:HDC Series
Current Rating:11 A
Voltage Rating:300 V
Contact Plating:Gold Over Copper
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:9
Termination Method:Solder
Insulation Material:Glass-Filled Polyester
SKU:POSHDC9S5B800C-50-759.0