| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) MCBX3W3S0000K/AA |
| Series: | MCBX Series |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 3 |
| Contact Material: | Copper Alloy |
| Insulation Material: | Polybutylene Terephthalate |
| Current Rating: | 75 A |
| Voltage Rating: | 300 VAC |
| D-Sub Shell Size: | S2 |
| SKU: | POSMCBX3W3S0000K/AA |

