| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) MCD15MG1000K/AA-15 |
| Gender: | Male |
| Series: | MCD Series |
| Wire Size: | 24 to 20 AWG |
| Current Rating: | 11 A |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Over Nickel Over Copper |
| Contact Material: | Copper Alloy |
| Housing Material: | Aluminum |
| Number of Contacts: | 15 |
| Termination Method: | Crimp | Wire Wrap |
| Insulation Material: | Diallyl Phthalate |
| SKU: | POSMCD15MG1000K/AA-15 |

