MCD15MG5R7N0K/AA-15

Heilind Number:POSMCD15MG5R7N0K/AA-15
Manufacturer:Positronic (Amphenol)
Manufacturer Number:MCD15MG5R7N0K/AA-15
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) MCD15MG5R7N0K/AA-15
Gender:Male
Series:MCD Series
Current Rating:11 A
Voltage Rating:300 VAC
Contact Plating:Gold Over Nickel Over Copper
Contact Material:Copper Alloy
Housing Material:Aluminum
Number of Contacts:15
Termination Method:Solder
Insulation Material:Polybutylene Terephthalate
SKU:POSMCD15MG5R7N0K/AA-15