| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) MCD50000ELNT0/AA |
| Series: | MCD Series |
| Current Rating: | 9 A |
| Voltage Rating: | 300 VAC |
| Contact Material: | Copper Alloy |
| Number of Contacts: | 50 |
| Termination Method: | Wire Wrap |
| Insulation Material: | Diallyl Phthalate |
| SKU: | POSMCD50000ELNT0/AA |

