| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) MCDD26S1000K/AA-15 |
| Series: | MCDD Series |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 26 |
| Termination Method: | Crimp | Wire Wrap |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel Over Copper |
| Insulation Material: | Polybutylene Terephthalate |
| Wire Size: | 30 to 22 AWG |
| Current Rating: | 7.5 A |
| Voltage Rating: | 300 VAC |
| SKU: | POSMCDD26S1000K/AA-15 |

