| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) MCDD78S39S600K/AA-15 |
| Gender: | Female |
| Series: | MCDD Series |
| Current Rating: | 12 A |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Over Nickel Over Copper |
| Contact Material: | Copper Alloy |
| Housing Material: | Aluminum |
| Number of Contacts: | 78 |
| Termination Method: | Solder |
| Insulation Material: | Polybutylene Terephthalate |
| SKU: | POSMCDD78S39S600K/AA-15 |

