MD15M20000/AA-14

Heilind Number:POSMD15M20000/AA-14
Manufacturer:Positronic (Amphenol)
Manufacturer Number:MD15M20000/AA-14
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) MD15M20000/AA-14
Gender:Male
Series:MD Series
Current Rating:7.5 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:15
Termination Method:Solder
Insulation Material:Glass-Filled Polyester
SKU:POSMD15M20000/AA-14