MD9M20WES/AA

Heilind Number:POSMD9M20WES/AA
Manufacturer:Positronic (Amphenol)
Manufacturer Number:MD9M20WES/AA
ECAD Model:
3D Model

Description:

9 POSITION MALE D SUB

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) MD9M20WES/AA
Series:MD Series
Gender:Male
Housing Material:Stainless Steel
Number of Contacts:9
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polyester
Current Rating:7.5 A
Voltage Rating:300 V
SKU:POSMD9M20WES/AA