ODD15M10000

Heilind Number:POSODD15M10000
Manufacturer:Positronic (Amphenol)
Manufacturer Number:ODD15M10000
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) ODD15M10000
Series:ODD Series
Gender:Male
Housing Material:Steel
Number of Contacts:15
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polyester
Wire Size:30 to 22 AWG
Current Rating:5 A
Voltage Rating:300 V
SKU:POSODD15M10000