ODD15M4R7N0Z/AA-14

Heilind Number:POSODD15M4R7N0Z/AA-14
Manufacturer:Positronic (Amphenol)
Manufacturer Number:ODD15M4R7N0Z/AA-14
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) ODD15M4R7N0Z/AA-14
Gender:Male
Series:ODD Series
Current Rating:5 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:15
Termination Method:Solder
Insulation Material:Glass-Filled Polyester
SKU:POSODD15M4R7N0Z/AA-14