| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) ODD26F3S60T0/AA |
| Series: | ODD Series |
| Gender: | Female |
| Housing Material: | Steel |
| Number of Contacts: | 26 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Insulation Material: | Glass-Filled Polyester |
| Current Rating: | 5 A |
| Voltage Rating: | 300 V |
| SKU: | POSODD26F3S60T0/AA |
ODD26F3S60T0/AA
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/13/2026 | PCN-10653 - Standardization. Standardization of Plated Hardware Used on D-Sub Connectors. Updating and standardizing the plating applied to D-Sub connector hardware to align with the plating used on the connector shells. This includes fixed and rotating fasteners, posts, spacers, angle brackets, float bushings, blind mate guides, and shells. Updated standardized platings are provided in the distinguishable characteristics section. | Download | |||
| 05/13/2026 | PCN-10673 - Standardization. standardization of D-Sub Fixed and Rotating Fastener Systems. Updating and standardizing dimensions for male and female rotating jackscrews, fixed male and female jackposts, and kits containing these fasteners. Updated standardized dimensions are provided below in the distinguishable characteristics section. | Download | |||

