ODD44F4R7000

Heilind Number:POSODD44F4R7000
Manufacturer:Positronic (Amphenol)
Manufacturer Number:ODD44F4R7000
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) ODD44F4R7000
Series:ODD Series
Gender:Female
Housing Material:Steel
Number of Contacts:44
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polyester
Current Rating:5 A
Voltage Rating:300 V
SKU:POSODD44F4R7000