""d_sub_and_d_ribbon_connectors_and_accessories""

Heilind Number:POSODD78F100V30
Manufacturer:Positronic (Amphenol)
Manufacturer Number:""d_sub_and_d_ribbon_connectors_and_accessories""
ECAD Model:
3D Model

Description:

D-SUB F 78P CRIMP

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) \"\"d_sub_and_d_ribbon_connectors_and_accessories\"\"
Gender:Female
Series:ODD Series
Wire Size:30 to 22 AWG
Current Rating:5 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:78
Termination Method:Crimp
Insulation Material:Glass-Filled Polyester
SKU:POSODD78F100V30