ODD78M00000

Heilind Number:POSODD78M00000
Manufacturer:Positronic (Amphenol)
Manufacturer Number:ODD78M00000
ECAD Model:
3D Model

Description:

D-SUB CONNECTOR

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) ODD78M00000
Series:ODD Series
Gender:Male
Housing Material:Steel
Number of Contacts:78
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polyester
Current Rating:5 A
Voltage Rating:300 V
SKU:POSODD78M00000