ORD25S10ANE0/AA

Heilind Number:POSORD25S10ANE0/AA
Manufacturer:Positronic (Amphenol)
Manufacturer Number:ORD25S10ANE0/AA
ECAD Model:
3D Model

Description:

Connector

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) ORD25S10ANE0/AA
Series:ORD Series
Gender:Female
Number of Contacts:25
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Diallyl Phthalate
Wire Size:24 to 20 AWG
Current Rating:10 A
Voltage Rating:300 VAC
SKU:POSORD25S10ANE0/AA