PCD37F98S0T2C-15

Heilind Number:POSPCD37F98S0T2C-15
Manufacturer:Positronic (Amphenol)
Manufacturer Number:PCD37F98S0T2C-15
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) PCD37F98S0T2C-15
Series:PCD Series
Gender:Female
Housing Material:Steel
Number of Contacts:37
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polyester
Current Rating:7.5 A
Voltage Rating:300 V
SKU:POSPCD37F98S0T2C-15