PCD9F98S0T20-50

Heilind Number:POSPCD9F98S0T20-50
Manufacturer:Positronic (Amphenol)
Manufacturer Number:PCD9F98S0T20-50
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) PCD9F98S0T20-50
Series:PCD Series
Gender:Female
Housing Material:Steel
Number of Contacts:9
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold Over Copper
Insulation Material:Glass-Filled Polyester
Current Rating:7.5 A
Voltage Rating:300 V
SKU:POSPCD9F98S0T20-50