PCD9M98S0T6C-15

Heilind Number:POSPCD9M98S0T6C-15
Manufacturer:Positronic (Amphenol)
Manufacturer Number:PCD9M98S0T6C-15
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) PCD9M98S0T6C-15
Series:PCD Series
Gender:Male
Housing Material:Steel
Number of Contacts:9
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Polyester
Current Rating:7.5 A
Voltage Rating:300 V
SKU:POSPCD9M98S0T6C-15