PCDD78F98S0T6X/AA-14

Heilind Number:POSPCDD78F98S0T6X/AA-14
Manufacturer:Positronic (Amphenol)
Manufacturer Number:PCDD78F98S0T6X/AA-14
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) PCDD78F98S0T6X/AA-14
Gender:Female
Series:PCDD Series
Current Rating:5 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Steel
Number of Contacts:78
Termination Method:Press-Fit
Insulation Material:Glass-Filled Polyester
SKU:POSPCDD78F98S0T6X/AA-14