| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Positronic (Amphenol) |
| Manufacturer Part Number: | Positronic (Amphenol) RD15M000T2C |
| Gender: | Male |
| Series: | RD Series |
| Current Rating: | 11 A |
| Voltage Rating: | 300 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Steel |
| Number of Contacts: | 15 |
| Termination Method: | Crimp |
| Insulation Material: | Glass-Filled Diallyl Phthalate |
| SKU: | POSRD15M000T2C |

