RD15S00GES

Heilind Number:POSRD15S00GES
Manufacturer:Positronic (Amphenol)
Manufacturer Number:RD15S00GES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) RD15S00GES
Gender:Female
Series:RD Series
Current Rating:11 A
Voltage Rating:300 V
Contact Plating:Gold Over Nickel
Contact Material:Copper Alloy
Housing Material:Stainless Steel
Number of Contacts:15
Termination Method:Crimp
Insulation Material:Glass-Filled Diallyl Phthalate
SKU:POSRD15S00GES