RD15S00LV3X

Heilind Number:POSRD15S00LV3X
Manufacturer:Positronic (Amphenol)
Manufacturer Number:RD15S00LV3X
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) RD15S00LV3X
Series:RD Series
Gender:Female
Housing Material:Steel
Number of Contacts:15
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Diallyl Phthalate
Current Rating:11 A
Voltage Rating:300 V
SKU:POSRD15S00LV3X