RD25S00000

Heilind Number:POSRD25S00000
Manufacturer:Positronic (Amphenol)
Manufacturer Number:RD25S00000
ECAD Model:
3D Model

Description:

RD25S00000

Specifications

AttributeValue
Product Category:
Manufacturer:Positronic (Amphenol)
Manufacturer Part Number:Positronic (Amphenol) RD25S00000
Series:RD Series
Gender:Female
Housing Material:Steel
Number of Contacts:25
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Insulation Material:Glass-Filled Diallyl Phthalate
Current Rating:11 A
Voltage Rating:300 V
SKU:POSRD25S00000